Similar



RAC15-12SA | |
|---|---|
DigiKey Part Number | 945-1083-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-12SA |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-12SA Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features SCP |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 8-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 2.91" L x 2.13" W x 0.88" H (74.0mm x 54.0mm x 22.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±0.5% |
Power (Watts) 15 W | Weight 0.251 lb (113.85 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC15-12SK | Recom Power | 2.233 | 945-3243-ND | 11,94000 € | Similar |


