Enclosed AC DC Converters 1 Output 5V 3A 18 ~ 264 VAC, 18 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC15-05SK/WI/W

DigiKey Part Number
945-RAC15-05SK/WI/W-ND
Manufacturer
Manufacturer Product Number
RAC15-05SK/WI/W
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3A 18 ~ 264 VAC, 18 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Recom Power
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tray
Efficiency
82%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module, 4 Leads
Number of Outputs
1
Size / Dimension
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
Voltage - Input
18 ~ 264 VAC, 18 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
5V
Standard Number
60335-1; 62368-1
Current - Output (Max)
3A
Line Regulation
±1%
Power (Watts)
15 W
Load Regulation
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 288
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2412,73375 €305,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,73375 €
Unit Price with VAT:15,15316 €