


RAC15-05DA-E-ST | |
|---|---|
DigiKey Part Number | RAC15-05DA-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-05DA-E-ST |
Description | AC/DC CONVERTER 5V -5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-05DA-E-ST Models |
Category | Current - Output 2 1.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 71% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features DC Input Capable, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.41" L x 2.51" W x 1.09" H (111.9mm x 63.7mm x 27.6mm) |
Voltage - Output 2 -5V | Approval Agency CE, cURus |
Current - Output 1 1.5 A |


