MFR Recommended




RAC10-15SC/277 | |
|---|---|
DigiKey Part Number | 945-2177-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-15SC/277 |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 670mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-15SC/277 Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 78% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input 80 ~ 305 VAC | Standard Number 60950-1 |
Voltage - Output 1 15V | Line Regulation ±0.3% |
Current - Output (Max) 670mA | Load Regulation ±0.5% |
Power (Watts) 10 W | Weight 0.137 lb (62.14 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC10-15SK/277 | Recom Power | 5.902 | 945-3123-5-ND | 11,21000 € | MFR Recommended |
| IRM-10-15 | MEAN WELL USA Inc. | 1.115 | 1866-3029-ND | 6,12000 € | Similar |



