RAC10-15SB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 5.974
Unit Price: 11,35000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 667mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 667mA 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC10-15SB

DigiKey Part Number
945-1077-ND
Manufacturer
Manufacturer Product Number
RAC10-15SB
Description
AC/DC CONVERTER 15V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 667mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-15SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
667mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm)
Approval Agency
CE, cULus
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.119 lb (53.98 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes