Similar



RAC10-15DA | |
|---|---|
DigiKey Part Number | RAC10-15DA-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-15DA |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 300mA, 300mA 90 ~ 264 VAC Input |
EDA/CAD Models | RAC10-15DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.52" L x 1.77" W x 0.87" H (64.0mm x 45.0mm x 22.0mm) | |
Approval Agency | CE, cULus | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Weight | 0.22 lb (99.79 g) |


