Similar



RAC10-12SA-E-ST | |
|---|---|
DigiKey Part Number | RAC10-12SA-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-12SA-E-ST |
Description | AC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
EDA/CAD Models | RAC10-12SA-E-ST Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 74% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.78" L x 2.12" W x 1.06" H (96.0mm x 53.9mm x 27.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output 1 833 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE60US12-S | XP Power | 409 | 1470-2600-ND | 641,42000 € | Similar |



