RAC10-12DA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 2.572
Unit Price: 11,35000 €
Datasheet
Enclosed AC DC Converters 2 Output 12V 380mA, 380mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 12V 380mA, 380mA 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC10-12DA

DigiKey Part Number
RAC10-12DA-ND
Manufacturer
Manufacturer Product Number
RAC10-12DA
Description
AC/DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 380mA, 380mA 90 ~ 264 VAC Input
EDA/CAD Models
RAC10-12DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
380mA, 380mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.52" L x 1.77" W x 0.87" H (64.0mm x 45.0mm x 22.0mm)
Approval Agency
CE, cULus
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes