RAC10-05SB-ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 5.652
Unit Price: 11,35000 €
Datasheet

Similar


XP Power
In Stock: 9
Unit Price: 87,07000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC10-05SB-ST

DigiKey Part Number
RAC10-05SB-ST-ND
Manufacturer
Manufacturer Product Number
RAC10-05SB-ST
Description
AC/DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-05SB-ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes