Enclosed AC DC Converters 2 Output 5V 1A, 1A 80 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 5V 1A, 1A 80 ~ 305 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC10-05DC/277

DigiKey Part Number
945-2112-5-ND
Manufacturer
Manufacturer Product Number
RAC10-05DC/277
Description
AC/DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 1A, 1A 80 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-05DC/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
80 ~ 305 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
±0.3%
Load Regulation
-1.5%
Weight
0.137 lb (62.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.