Enclosed AC DC Converters 2 Output 15V -15V 80 ~ 264 VAC, 115 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 15V -15V 80 ~ 264 VAC, 115 ~ 370 VDC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC06-15DC/W

DigiKey Part Number
RAC06-15DC/W-ND
Manufacturer
Manufacturer Product Number
RAC06-15DC/W
Description
AC/DC CONVERTER 15V -15V 6W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 80 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC06-15DC/W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
200 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bag
Voltage - Isolation
3 kV
Part Status
Obsolete
Efficiency
79%
Type
Enclosed
Operating Temperature
-25°C ~ 75°C (With Derating)
Number of Outputs
2
Features
DC Input Capable, Universal Input
Voltage - Input
80 ~ 264 VAC, 115 ~ 370 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
15V
Size / Dimension
2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm)
Voltage - Output 2
-15V
Approval Agency
CE, cURus
Current - Output 1
200 mA
Minimum Load Required
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.