RAC06-12SC/W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 74
Unit Price: 13,26000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 115 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 115 ~ 370 VDC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC06-12SC/W

DigiKey Part Number
945-2680-ND
Manufacturer
Manufacturer Product Number
RAC06-12SC/W
Description
AC/DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC06-12SC/W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 115 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-25°C ~ 75°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm)
Approval Agency
CE, cURus
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes