Enclosed AC DC Converters 1 Output 9V 667mA 80 ~ 264 VAC, 115 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 667mA 80 ~ 264 VAC, 115 ~ 370 VDC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC06-09SC

DigiKey Part Number
945-3324-ND
Manufacturer
Manufacturer Product Number
RAC06-09SC
Description
AC/DC CONVERTER 9V 6W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 667mA 80 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC06-09SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 75°C (With Derating)
Series
Efficiency
78%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
5-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
2.11" L x 1.09" W x 0.65" H (53.5mm x 27.8mm x 16.6mm)
Number of Outputs
1
Approval Agency
CE, cULus, EN
Voltage - Input
80 ~ 264 VAC, 115 ~ 370 VDC
Standard Number
60950-1
Voltage - Output 1
9V
Line Regulation
±0.3%
Current - Output (Max)
667mA
Load Regulation
±0.5%
Power (Watts)
6 W
Weight
0.077 lb (34.93 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 36 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

36In Stock
Ships from WEC