


RAC06-05SC/W | |
|---|---|
DigiKey Part Number | 945-2442-ND |
Manufacturer | |
Manufacturer Product Number | RAC06-05SC/W |
Description | AC/DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 80 ~ 264 VAC, 115 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC06-05SC/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 115 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes |

