


RAC06-05DC/W | |
|---|---|
DigiKey Part Number | RAC06-05DC/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC06-05DC/W |
Description | AC/DC CONVERTER 5V -5V 6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 80 ~ 264 VAC, 115 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC06-05DC/W Models |
Category | Current - Output 2 600 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 75% |
Type Enclosed | Operating Temperature -25°C ~ 75°C (With Derating) |
Number of Outputs 2 | Features DC Input Capable, Universal Input |
Voltage - Input 80 ~ 264 VAC, 115 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm) |
Voltage - Output 2 -5V | Approval Agency CE, cURus |
Current - Output 1 600 mA | Minimum Load Required Yes |

