
RAC05E-05SK | |
|---|---|
DigiKey Part Number | 945-RAC05E-05SK-ND |
Manufacturer | |
Manufacturer Product Number | RAC05E-05SK |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05E-05SK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 0.94" W x 0.71" H (37.0mm x 24.0mm x 18.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±5% | |
Load Regulation | 0.05% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 6,57400 € | 32,87 € |
| 10 | 6,46700 € | 64,67 € |
| 25 | 6,32920 € | 158,23 € |
| 50 | 6,22660 € | 311,33 € |
| 100 | 6,12540 € | 612,54 € |
| 250 | 5,99392 € | 1.498,48 € |
| 500 | 5,89628 € | 2.948,14 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |






