Powerline RAC05-K/C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC05-3.3SK/C14

DigiKey Part Number
945-3391-ND
Manufacturer
Manufacturer Product Number
RAC05-3.3SK/C14
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-3.3SK/C14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.51 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Panel Mount
Size / Dimension
2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)
Approval Agency
CB, CE, cURus, FCC
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,43000 €16,43 €
515,64800 €78,24 €
1015,32400 €153,24 €
2514,90440 €372,61 €
5014,59480 €729,74 €
10014,29160 €1.429,16 €
25013,90028 €3.475,07 €
50013,61148 €6.805,74 €
Manufacturers Standard Package
Unit Price without VAT:16,43000 €
Unit Price with VAT:19,55170 €

Other Suppliers on DigiKey

26In Stock
Ships from WEC