RAC05-24SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 1.401
Unit Price: 11,30000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 210mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 210mA 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC05-24SC

DigiKey Part Number
945-2099-5-ND
Manufacturer
Manufacturer Product Number
RAC05-24SC
Description
AC/DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 210mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-24SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 75°C (With Derating)
Series
Efficiency
77%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
5-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm)
Number of Outputs
1
Approval Agency
CE, cULus, EN
Voltage - Input
90 ~ 264 VAC
Standard Number
60950-1
Voltage - Output 1
24V
Line Regulation
±0.3%
Current - Output (Max)
210mA
Load Regulation
±0.5%
Power (Watts)
5 W
Weight
0.077 lb (34.93 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC10-24SK/277Recom Power1.401945-3124-5-ND11,30000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes