RAC05-24SB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 420
Unit Price: 11,35000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 230mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 230mA 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC05-24SB

DigiKey Part Number
945-1074-ND
Manufacturer
Manufacturer Product Number
RAC05-24SB
Description
AC/DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 230mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-24SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
230mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
Approval Agency
CE, cULus
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.067 lb (30.39 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes