Similar

RAC05-24SA-E-ST | |
|---|---|
DigiKey Part Number | RAC05-24SA-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-24SA-E-ST |
Description | AC/DC DIN RAIL SUPPLY 24V 5W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 200mA |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-24SA-E-ST Models |
Category | Current - Output (Max) 200mA |
Manufacturer Recom Power | Power (Watts) 5W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 71% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.78" L x 2.12" W x 0.83" H (96.0mm x 53.9mm x 21.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8VK-G01524 | Omron Automation and Safety | 162 | Z3745-ND | 62,82000 € | Similar |










