RAC05-15SK-480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC05-15SK/480

DigiKey Part Number
945-RAC05-15SK/480-ND
Manufacturer
Manufacturer Product Number
RAC05-15SK/480
Description
AC/DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 330mA 85 ~ 528 VAC, 120 ~ 745 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-15SK/480 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC, 120 ~ 745 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
60%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
Approval Agency
CB, CE, CSA, EAC, EN, IEC, IECEE, UL
Line Regulation
±0.5%
Load Regulation
1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,81000 €15,81 €
515,05000 €75,25 €
1014,73700 €147,37 €
2514,33400 €358,35 €
5014,03600 €701,80 €
10013,74440 €1.374,44 €
25013,36812 €3.342,03 €
50013,09036 €6.545,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,81000 €
Unit Price with VAT:18,81390 €