MFR Recommended



RAC05-12SB | |
|---|---|
DigiKey Part Number | 945-1073-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SB |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SB Models |
Category | Features SCP |
Manufacturer Recom Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 73% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input 90 ~ 264 VAC | Line Regulation ±0.3% |
Voltage - Output 1 12V | Load Regulation ±0.5% |
Current - Output (Max) 420mA | Weight 0.067 lb (30.39 g) |
Power (Watts) 5 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC10-12SK/277 | Recom Power | 3.022 | 945-3122-5-ND | 11,21000 € | MFR Recommended |


