Direct

RAC05-12SB-ST | |
|---|---|
DigiKey Part Number | RAC05-12SB-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SB-ST |
Description | AC/DC DIN RAIL SUPPLY 12V 5W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 420mA |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SB-ST Models |
Category | Current - Output (Max) 420mA |
Manufacturer Recom Power | Power (Watts) 5W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 73% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.78" L x 2.12" W x 0.83" H (96.0mm x 53.9mm x 21.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC10-12SK/277 | Recom Power | 3.002 | 945-3122-5-ND | 11,21000 € | Direct |
| DSP10-12 | TDK-Lambda | 225 | 285-1225-ND | 39,00000 € | Similar |











