


RAC05-12DC/W | |
|---|---|
DigiKey Part Number | RAC05-12DC/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12DC/W |
Description | AC/DC CONVERTER 12V -12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12DC/W Models |
Category | Current - Output 2 210 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 76% |
Type Enclosed | Operating Temperature -25°C ~ 75°C (With Derating) |
Number of Outputs 2 | Features DC Input Capable, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) |
Voltage - Output 2 -12V | Approval Agency CE, cURus |
Current - Output 1 210 mA | Minimum Load Required No |

