Direct



RAC05-12DA | |
|---|---|
DigiKey Part Number | RAC05-12DA-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12DA |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 200mA, 200mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12DA Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features SCP |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 67% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 2 | Size / Dimension 2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus |
Voltage - Output 1 12V | Line Regulation ±0.3% |
Current - Output (Max) 200mA, 200mA | Load Regulation ±0.5% |
Power (Watts) 5 W | Weight 0.177 lb (80.29 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC10-12DK/277 | Recom Power | 2.493 | 945-3125-5-ND | 11,30000 € | Direct |


