



RAC05-09SC | |
|---|---|
DigiKey Part Number | RAC05-09SC-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-09SC |
Description | AC/DC CONVERTER 9V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 556mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-09SC Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -25°C ~ 75°C (With Derating) |
Series | Efficiency 75% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 9V | Line Regulation ±0.3% |
Current - Output (Max) 556mA | Load Regulation ±0.5% |
Power (Watts) 5 W | Weight 0.077 lb (34.93 g) |
Applications ITE (Commercial) |

