RAC05-05SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 2.965
Unit Price: 11,13000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC05-05SC

DigiKey Part Number
945-2103-5-ND
Manufacturer
Manufacturer Product Number
RAC05-05SC
Description
AC/DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-05SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 75°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm)
Approval Agency
CE, cULus, EN
Standard Number
60950-1
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.077 lb (34.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes