Similar



RAC05-05SC/W | |
|---|---|
DigiKey Part Number | RAC05-05SC/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-05SC/W |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-05SC/W Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 73% |
Part Status Obsolete | Operating Temperature -25°C ~ 75°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output 1 1 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC05-05SK/277/W | Recom Power | 2.319 | 945-3181-ND | 11,29000 € | Similar |


