RAC05-05SB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 6.420
Unit Price: 47,36000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC05-05SB

DigiKey Part Number
945-1072-ND
Manufacturer
Manufacturer Product Number
RAC05-05SB
Description
AC/DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-05SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
SCP
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
72%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input
90 ~ 264 VAC
Line Regulation
±0.3%
Voltage - Output 1
5V
Load Regulation
±0.5%
Current - Output (Max)
1A
Weight
0.067 lb (30.39 g)
Power (Watts)
5 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC10-05SK/277Recom Power6.420945-3121-5-ND47,36000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes