RAC05-05SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 4.227
Unit Price: 10,50000 €
Datasheet

Similar


Recom Power
In Stock: 1.375
Unit Price: 22,03000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC05-05SA

DigiKey Part Number
RAC05-05SA-ND
Manufacturer
Manufacturer Product Number
RAC05-05SA
Description
AC/DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-05SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
65%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm)
Approval Agency
CE, cULus
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.177 lb (80.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes