



RAC05-05DC | |
|---|---|
DigiKey Part Number | 945-2818-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-05DC |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 500mA, 500mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-05DC Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 75°C (With Derating) |
Packaging Tube | Efficiency 76% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 2 | Size / Dimension 2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN |
Voltage - Output 1 5V | Standard Number 60950-1 |
Voltage - Output 2 -5V | Line Regulation ±0.3% |
Current - Output (Max) 500mA, 500mA | Load Regulation ±0.5% |
Power (Watts) 5 W | Weight 0.077 lb (34.93 g) |

