
RAC04NE-24SK/277 | |
---|---|
DigiKey Part Number | 945-RAC04NE-24SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC04NE-24SK/277 |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04NE-24SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | IP65, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 0.94" W x 0.71" H (37.0mm x 24.0mm x 18.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | 1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,45000 € | 7,45 € |
5 | 7,10000 € | 35,50 € |
10 | 6,95400 € | 69,54 € |
25 | 6,76360 € | 169,09 € |
50 | 6,62320 € | 331,16 € |
100 | 6,48560 € | 648,56 € |
250 | 6,30804 € | 1.577,01 € |
500 | 6,17698 € | 3.088,49 € |
Unit Price without VAT: | 7,45000 € |
---|---|
Unit Price with VAT: | 8,86550 € |