RAC04-3.3SC/W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 297
Unit Price: 11,29000 €
Datasheet
Enclosed AC DC Converters 1 Output 3.3V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 80 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC04-3.3SC/W

DigiKey Part Number
945-2209-ND
Manufacturer
Manufacturer Product Number
RAC04-3.3SC/W
Description
AC/DC CONVERTER 3.3V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-3.3SC/W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
67%
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (With Derating)
Type
Enclosed
Features
DC Input Capable, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC
Size / Dimension
1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
Voltage - Output 1
3.3V
Approval Agency
CB, CE, cURus
Current - Output 1
1.2 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC05-3.3SK/277/WRecom Power297RAC05-3.3SK/277/W-ND11,29000 €Direct
Obsolete
Marketplace Stock: 58 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

58In Stock
Ships from WEC