RAC04-3.3SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 184
Unit Price: 9,17000 €
Datasheet
Enclosed AC DC Converters 1 Output 3.3V 1.2A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 1.2A 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC04-3.3SA

DigiKey Part Number
945-1071-ND
Manufacturer
Manufacturer Product Number
RAC04-3.3SA
Description
AC/DC CONVERTER 3.3V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.2A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-3.3SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
68%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Approval Agency
CE, cULus, EN
Standard Number
60950-1
Line Regulation
±0.2%
Load Regulation
±1%
Weight
0.058 lb (26.31 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes