


RAC04-15SGB | |
|---|---|
DigiKey Part Number | 945-3097-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-15SGB |
Description | AC/DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 270mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-15SGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 270mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 5 | 10,02200 € | 50,11 € |
| 10 | 9,86000 € | 98,60 € |
| 25 | 9,64880 € | 241,22 € |
| 50 | 9,49200 € | 474,60 € |
| 100 | 9,33770 € | 933,77 € |
| 250 | 9,13724 € | 2.284,31 € |
| 500 | 8,98824 € | 4.494,12 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |


