Direct



RAC04-15SC/W | |
|---|---|
DigiKey Part Number | 945-2213-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-15SC/W |
Description | AC/DC CONVERTER 15V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-15SC/W Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 77% |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (With Derating) |
Type Enclosed | Features DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus |
Current - Output 1 267 mA | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC05-15SK/277/W | Recom Power | 52 | RAC05-15SK/277/W-ND | 11,38000 € | Direct |


