RAC04-15SC/230 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 22
Unit Price: 9,11000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 267mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 267mA 80 ~ 264 VAC Input
RAC04-xxxC^230
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC04-15SC/230

DigiKey Part Number
945-2181-5-ND
Manufacturer
Manufacturer Product Number
RAC04-15SC/230
Description
AC/DC CONVERTER 15V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 267mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-15SC/230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
267mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
Approval Agency
CE, cULus
Line Regulation
±0.2%
Load Regulation
±0.5%
Weight
0.069 lb (31.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes