Enclosed AC DC Converters 1 Output 12V 333mA 80 ~ 305 VAC, 110 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 333mA 80 ~ 305 VAC, 110 ~ 390 VDC Input
RECOM RAC04-K/277 | Digi-Key Daily
Cost-effective, high-quality 3W-20W AC/DC Converters | Datasheet Preview

RAC04-12SK/277

DigiKey Part Number
945-3448-ND
Manufacturer
Manufacturer Product Number
RAC04-12SK/277
Description
AC/DC CONVERTER 12V 4W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 333mA 80 ~ 305 VAC, 110 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-12SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 110 ~ 390 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
4 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.627
Factory Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,97000 €8,97 €
58,63000 €43,15 €
108,48900 €84,89 €
258,30800 €207,70 €
508,17340 €408,67 €
1008,04040 €804,04 €
2507,86784 €1.966,96 €
5007,73962 €3.869,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,97000 €
Unit Price with VAT:10,67430 €