Enclosed AC DC Converters 1 Output 12V 333mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 333mA 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily

RAC04-12SA

DigiKey Part Number
945-1066-ND
Manufacturer
Manufacturer Product Number
RAC04-12SA
Description
AC/DC CONVERTER 12V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 333mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-12SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-40°C ~ 70°C (With Derating)
Series
Efficiency
77%
Packaging
Box
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
7-DIP Module
Type
Enclosed
Size / Dimension
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Number of Outputs
1
Approval Agency
CE, cULus, EN
Voltage - Input
90 ~ 264 VAC
Standard Number
60950-1
Voltage - Output 1
12V
Line Regulation
±0.2%
Current - Output (Max)
333mA
Load Regulation
±0.5%
Power (Watts)
4 W
Weight
0.058 lb (26.31 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,05000 €26,05 €
524,80600 €124,03 €
1024,29200 €242,92 €
2523,62720 €590,68 €
5023,13640 €1.156,82 €
10022,65570 €2.265,57 €
25022,03556 €5.508,89 €
Unit Price without VAT:26,05000 €
Unit Price with VAT:30,99950 €