Direct



RAC04-09SA | |
|---|---|
DigiKey Part Number | RAC04-09SA-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-09SA |
Description | AC/DC CONVERTER 9V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 444mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-09SA Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 76% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 9V | Line Regulation ±0.2% |
Current - Output (Max) 444mA | Load Regulation ±0.5% |
Power (Watts) 4 W | Weight 0.058 lb (26.31 g) |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC04-09SGB | Recom Power | 0 | RAC04-09SGB-ND | 9,41550 € | Direct |


