Enclosed AC DC Converters 1 Output 5V 800mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 800mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC04-05SGA

DigiKey Part Number
945-3091-5-ND
Manufacturer
Manufacturer Product Number
RAC04-05SGA
Description
AC/DC CONVERTER 5V 4W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 800mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-05SGA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA
Power (Watts)
4 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
Approval Agency
CE, cURus, EAC, FCC
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
0.044 lb (19.96 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,58000 €10,58 €
510,18600 €50,93 €
1010,02100 €100,21 €
259,80640 €245,16 €
509,64720 €482,36 €
1009,49030 €949,03 €
2509,28656 €2.321,64 €
5009,13510 €4.567,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,58000 €
Unit Price with VAT:12,59020 €