



RAC04-0512DC/277 | |
|---|---|
DigiKey Part Number | 945-2110-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-0512DC/277 |
Description | AC/DC CONVERTER 5V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 720mA, 33mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-0512DC/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 720mA, 33mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CE, EN, UL | |
Line Regulation | ±0.2%, ±1% | |
Load Regulation | ±1% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 5 | 19,15600 € | 95,78 € |
| 10 | 18,75900 € | 187,59 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |

