Direct

RAC03-3.3SC/277/W | |
|---|---|
DigiKey Part Number | 945-2207-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SC/277/W |
Description | AC/DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 80 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 71% | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.51" L x 0.96" W x 0.69" H (38.3mm x 24.4mm x 17.4mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No |


