Similar



RAC03-24SA | |
|---|---|
DigiKey Part Number | RAC03-24SA-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-24SA |
Description | AC/DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 125mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 1.38" L x 0.71" W x 0.87" H (35.0mm x 18.0mm x 22.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Line Regulation | ±2% | |
Load Regulation | ±2% | |
Weight | 0.057 lb (25.85 g) |


