
RAC03-12SK/SMT-R | |
|---|---|
DigiKey Part Number | 945-RAC03-12SK/SMT-RTR-ND - Tape & Reel (TR) 945-RAC03-12SK/SMT-RCT-ND - Cut Tape (CT) 945-RAC03-12SK/SMT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAC03-12SK/SMT-R |
Description | AC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | PFC, Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, 10 Leads | |
Size / Dimension | 1.09" L x 0.93" W x 0.81" H (27.7mm x 23.7mm x 20.6mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2.5% | |
Load Regulation | 2.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 5 | 7,49000 € | 37,45 € |
| 10 | 7,20500 € | 72,05 € |
| 25 | 6,84400 € | 171,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,58340 € | 329,17 € |
| 100 | 6,33260 € | 633,26 € |
| 150 | 6,19027 € | 928,54 € |
| 250 | 6,01552 € | 1.503,88 € |
| 350 | 5,90311 € | 2.066,09 € |
| 500 | 5,78626 € | 2.893,13 € |
| 1.250 | 5,49661 € | 6.870,76 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

