RAC03-12SER/277-TRAY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 12.604
Unit Price: 7,24000 €
Datasheet

MFR Recommended


Recom Power
In Stock: 252
Unit Price: 8,24000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC03-12SER/277-TRAY

DigiKey Part Number
RAC03-12SER/277-TRAY-ND
Manufacturer
Manufacturer Product Number
RAC03-12SER/277-TRAY
Description
AC/DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC03-12SER/277-TRAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
250 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
74%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm)
Approval Agency
CE, cURus
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes