RAC03-12SE/277 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 13.066
Unit Price: 7,15000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC03-12SE/277

DigiKey Part Number
945-2247-ND
Manufacturer
Manufacturer Product Number
RAC03-12SE/277
Description
AC/DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC03-12SE/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
78%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP Module, 5 Leads
Type
Enclosed
Size / Dimension
1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 305 VAC
Standard Number
60335-1; 60950-1
Voltage - Output 1
12V
Line Regulation
±1.5%
Current - Output (Max)
250mA
Load Regulation
±6%
Power (Watts)
3 W
Weight
0.062 lb (28.12 g)
Applications
Household Appliances, ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC03E-12SK/277Recom Power13.066945-RAC03E-12SK/277-ND7,15000 €MFR Recommended
Obsolete
Marketplace Stock: 191 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

191In Stock
Ships from WEC