



RAC03-12SC | |
|---|---|
DigiKey Part Number | 945-1406-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-12SC |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-12SC Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -25°C ~ 85°C (With Derating) |
Series | Efficiency 76% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) |
Number of Outputs 1 | Approval Agency CE, EN, UL |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 60950-1 |
Voltage - Output 1 12V | Line Regulation ±3% |
Current - Output (Max) 250mA | Load Regulation ±6% |
Power (Watts) 3 W | Weight 0.066 lb (29.94 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC03E-12SK/277 | Recom Power | 13.066 | 945-RAC03E-12SK/277-ND | 7,15000 € | MFR Recommended |

