



RAC03-05SGA | |
|---|---|
DigiKey Part Number | 945-3084-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-05SGA |
Description | AC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-05SGA Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 72% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±0.5% |
Current - Output (Max) 600mA | Weight 0.044 lb (19.96 g) |
Power (Watts) 3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 5 | 9,41800 € | 47,09 € |
| 10 | 9,26600 € | 92,66 € |
| 25 | 9,06720 € | 226,68 € |
| 50 | 8,92000 € | 446,00 € |
| 100 | 8,77500 € | 877,50 € |
| 250 | 8,58656 € | 2.146,64 € |
| 500 | 8,44658 € | 4.223,29 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |










