MFR Recommended
MFR Recommended



RAC03-05SER/277-TRAY | |
|---|---|
DigiKey Part Number | RAC03-05SER/277-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-05SER/277-TRAY |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-05SER/277-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 600 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |



